Thomas & Betts Cable Tie, 19.1 mm x 12mm
- RS Stock No.:
- 555-466
- Distrelec Article No.:
- 301-77-092
- Mfr. Part No.:
- WT 1
- Manufacturer:
- Thomas & Betts
Image representative of range
Subtotal (1 unit)*
€69.52
(exc. VAT)
€85.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.52 |
*price indicative
- RS Stock No.:
- 555-466
- Distrelec Article No.:
- 301-77-092
- Mfr. Part No.:
- WT 1
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 19.1mm | |
| Product Type | Cable Tie | |
| Width | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WT | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 19.1mm | ||
Product Type Cable Tie | ||
Width 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series WT | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- US
Related links
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Cable Tie, 305 mm x 19mm Nylon
- Thomas & Betts Cable Tie 1.067 m x 13.2mm, Black Polypropylene
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, 140 mm x 3.6mm
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Black Polyamide 66
