Thomas & Betts Cable Tie, Cable Tie, 1.067 m x 13.2mm, Black Polypropylene
- RS Stock No.:
- 253-1051
- Mfr. Part No.:
- 7TAG009550R0025
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
€143.84
(exc. VAT)
€176.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.84 | €14.384 |
*price indicative
- RS Stock No.:
- 253-1051
- Mfr. Part No.:
- 7TAG009550R0025
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 1.067m | |
| Width | 13.2mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 670N | |
| Maximum Operating Temperature | 110°C | |
| Series | TY5442P | |
| Maximum Bundle Diameter | 305mm | |
| Package Size | 10 | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 1.067m | ||
Width 13.2mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 670N | ||
Maximum Operating Temperature 110°C | ||
Series TY5442P | ||
Maximum Bundle Diameter 305mm | ||
Package Size 10 | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 670 newton's. The operating temperature of tie is 110 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 13.2 mm
Related links
- Thomas & Betts Cable Tie 1.524 m x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 457 mm x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 546 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 462 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 43.1 mm x 13.2mm, Black Polyamide
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66