Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 599-231
- Mfr. Part No.:
- 3240745
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.72 | €0.047 |
*price indicative
- RS Stock No.:
- 599-231
- Mfr. Part No.:
- 3240745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Series | WT-HF 3 6X140 BK | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK, UL 94 V2 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Series WT-HF 3 6X140 BK | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK, UL 94 V2 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for secure and efficient bundling of cables and lines, making it an essential tool for any professional setting. Crafted from high quality PA 6.6 material, this cable tie combines durability with flexibility. Its internal teeth design ensures a firm grip, accommodating a wide range of external cable diameters. This product is designed not only for practicality but also for compliance with rigorous safety standards, including UL and RoHS regulations, making it suitable for various applications. With an optimised storage and transport design, it maintains its exceptional performance across diverse environmental conditions.
Optimised for varying ambient conditions to maintain integrity
Packs in a practical unit of 100 pieces for convenient use
Lightweight design ensures ease of handling and installation
Ideal for use in control cabinets and various industrial settings
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- HARTING Cable Tie 140 mm x 3.6mm, Black Polyamide
