Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 608-293
- Mfr. Part No.:
- 3240833
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.48 | €0.065 |
*price indicative
- RS Stock No.:
- 608-293
- Mfr. Part No.:
- 3240833
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DNV ID: TAE00004VK | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DNV ID: TAE00004VK | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is a premium solution designed for reliable and durable fastening applications in diverse environments. With its UV resistant and weatherproof features, this cable tie is perfect for outdoor installations where exposure to harsh conditions is inevitable. It offers quick and permanent fastening with internal teeth that grip cables securely, thereby ensuring that they remain in place even under varying loads. Made of high quality polyamide 6.6, this product not only adheres to stringent safety standards but also supports an ambient temperature range suitable for a variety of applications.
Compatible with a broad range of external cable diameters
Designed for easy installation and reliable performance
Can withstand extreme temperatures making it versatile for various applications
Fully RoHS compliant and free from hazardous substances
Available in black for a discreet and professional appearance
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
