Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Clear Polyamide
- RS Stock No.:
- 599-232
- Mfr. Part No.:
- 3240748
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.96 | €0.06 |
*price indicative
- RS Stock No.:
- 599-232
- Mfr. Part No.:
- 3240748
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL94, V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | DNV, UL | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL94, V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals DNV, UL | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling, making it an essential tool for both industrial and domestic applications. Crafted from high quality PA 6.6, it offers excellent tensile strength to ensure reliability even in challenging conditions. The internal teeth mechanism provides a secure hold on various cable sizes, accommodating external diameters ranging from 3 mm to 50 mm. Ideal for professionals and DIY enthusiasts alike, this cable tie excels in maintaining organisation and safety within your electrical installations. With a transparent design, it seamlessly blends into its environment while ensuring that your cables remain neatly secured.
Robust construction guarantees long lasting durability
Transparent finish ensures discreet cable management
Internal teeth mechanism offers enhanced grip on cables
Conforms to critical environmental regulations promoting eco friendliness
Resistant to various ambient conditions making it versatile for different applications
Related links
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
