Phoenix Contact Cable Tie, Standard, 200 mm x 7.5mm, Clear Polyamide
- RS Stock No.:
- 609-993
- Mfr. Part No.:
- 3240712
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.06 | €0.151 |
*price indicative
- RS Stock No.:
- 609-993
- Mfr. Part No.:
- 3240712
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | V2, UL94 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | UL 94 V2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour V2, UL94 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals UL 94 V2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie is designed for temporary fastening, ideal for projects demanding reliability and flexibility. Its innovative locking release mechanism allows for easy removal, making it perfect for various applications, from industrial settings to home projects. Crafted from high quality PA 6.6, the cable tie combines durability with a transparent finish, ensuring it seamlessly integrates into any arrangement. With a robust tensile strength of 220 N, it can accommodate external cable diameters ranging from 6 mm to 50 mm, providing versatility in usage.
Transparent design allows for discreet application
Designed to withstand a wide range of ambient temperatures
Offers excellent resistance to water absorption and humidity
Compatible with a variety of cable sizes for flexibility
Other components are free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- TE Connectivity Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
