Phoenix Contact Cable Tie, Standard, 290 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 608-289
- Mfr. Part No.:
- 3240789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.55 | €0.146 |
*price indicative
- RS Stock No.:
- 608-289
- Mfr. Part No.:
- 3240789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Bundle Diameter | 79mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Bundle Diameter 79mm | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie designed for efficient bundling in industrial applications. Manufactured from high quality PA 6.6 material, this cable tie provides a robust solution capable of withstanding a broad temperature range and is heat stabilized to 125°C, ensuring reliable performance even in challenging environments. The internal teeth design enhances grip, making it easy to secure cables securely without slipping. Ideal for use in both indoor and outdoor settings, this product prioritises durability and ease of use, thereby simplifying your cable management tasks.
Heat stabilised for both high performance and extended durability
Designed for easy bundling of cables with reliable grip
Optimised for nominal external cable diameters catering to diverse applications
Resilient construction accommodates extreme temperature variations
Sleek black colour suitable for professional settings
Meets compliance standards assuring adherence to environmental regulations
Related links
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Transparent Polyamide
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
