Phoenix Contact Cable Tie, Standard, 290 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 566-100
- Mfr. Part No.:
- 3240788
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.86 | €0.139 |
*price indicative
- RS Stock No.:
- 566-100
- Mfr. Part No.:
- 3240788
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 79mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 79mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is expertly designed for fast and secure bundling in diverse applications. Engineered with internal teeth, this cable tie ensures a firm grip on various cable diameters, making it perfectly suited for demanding environments. Its heat stabilised material withstands temperatures up to 125°C, allowing for use in challenging conditions. The transparent polyamide 6.6 construction offers both durability and flammability resistance, ensuring reliable performance while maintaining a sleek appearance.
Resistant to halogens and silicones for increased safety
Compatible with a wide range of external cable diameters
Optimised for both storage and operational conditions
Cannot be removed which ensuring permanent bundling
Related links
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Clear Polyamide
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 178 mm x 4.8mm, Clear Polyamide
