Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Clear Polyamide
- RS Stock No.:
- 609-868
- Mfr. Part No.:
- 3240747
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€36.05
(exc. VAT)
€44.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.05 | €0.036 |
*price indicative
- RS Stock No.:
- 609-868
- Mfr. Part No.:
- 3240747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Series | WT-HF | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Series WT-HF | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie is designed for efficient and reliable bundling, ensuring that your installations remain tidy and secure. Crafted from high quality PA 6.6 material, these cable ties offer exceptional durability and strength, effectively managing cables with diameters ranging from 2mm to 35mm. With its internal teeth, this product ensures a firm grip on cables, preventing any accidental release. The transparent design allows for easy visibility, making it suitable for various applications where aesthetics and functionality are paramount.
Packaged in units of 1000 pieces for convenient bulk purchasing
Free from silicone and halogen promoting environmental safety
Meets stringent EU RoHS requirements which ensuring compliance with environmental standards
No required heat treatment enabling immediate and easy installation
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
