Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 609-886
- Mfr. Part No.:
- 3240832
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 20 November 2026
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.55 | €0.046 |
*price indicative
- RS Stock No.:
- 609-886
- Mfr. Part No.:
- 3240832
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | V2, UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Series | WT-UV HF | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DNV ID: TAE00004VK | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour V2, UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Series WT-UV HF | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DNV ID: TAE00004VK | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie represents the pinnacle of fastening solutions, featuring a robust design that guarantees a reliable and permanent hold. Crafted from weather resistant materials, it ensures steadfast performance in diverse environmental conditions. Thanks to its internal teeth, it securely grips cables with diameters ranging from 2 mm to 35 mm, making it versatile for various applications. With a flame resistant rating and compliance to RoHS standards, this product is ideal for both indoor and outdoor use, fulfilling safety regulations while promoting environmental sustainability.
Designed to meet stringent safety and environmental regulations
Versatile for various applications accommodating a range of cable sizes
Lightweight design enhances ease of use and handling
Flame resistant to ensure safety in potentially hazardous environments
Efficiently packaged to meet the demands of both small and large projects
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
