Panduit Cable Tie, Black Nylon

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-029
Distrelec Article No.:
303-72-804
Mfr. Part No.:
PLT2S-M6120
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Colour

Black

Material

Nylon

UV Resistant

Yes

Tensile Strength

222N

Minimum Operating Temperature

-20°C

Series

PLT

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS Compliance

Maximum Bundle Diameter

48mm

COO (Country of Origin):
HR

Related links