3M Cable Tie, Cable Tie, 203 mm x 4.8mm, Black Polyamide 66

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-5208
Mfr. Part No.:
7000035298
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Tie

Length

203mm

Width

4.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Series

Scotchflex

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

81mm

Standards/Approvals

No

Package Size

50

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Scotchflex cable ties are moulded from UL approved 6/6 nylon, for a wide range of fastening solutions in electrical installation, maintenance and repairs. These polyamide cable ties are resistant to fuels, lubricants, most chemicals and is weather resistant.

Curved tip allows for faster threading and installation

Self extinguishing according to UL 94 V2

Secure wire bundles and harness components quickly, without slipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy