Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Transparent Polyamide
- RS Stock No.:
- 638-567
- Mfr. Part No.:
- 3240784
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.80
(exc. VAT)
€8.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.80 | €0.068 |
*price indicative
- RS Stock No.:
- 638-567
- Mfr. Part No.:
- 3240784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Transparent | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Series | WT-HT HF | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Transparent | ||
Material Polyamide | ||
Sub Type Standard | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Series WT-HT HF | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is engineered for efficient and secure bundling of cables and wires, showcasing versatility in various applications. Designed to withstand high temperatures, it is heat stabilised to perform optimally at temperatures up to 125°C, with the ability to endure brief spells at even higher temperatures. The internal teeth ensure a strong grip while accommodating a range of cable sizes. Manufactured from high quality polyamide 6.6, it offers both transparency and robustness, making it suitable for demanding environments.
Ideal for optimal cable diameters ranging from 3 mm to 50 mm
Maintains performance across a wide temperature range
Lightweight design ensures minimal additional burden on installations
Free from silicone and halogen for environmentally friendly usage
Compatible with various cable and line configurations
Packaged for moisture control to preserve product integrity
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
