Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 608-281
- Mfr. Part No.:
- 3240749
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
In Stock
- 388 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.07 | €0.061 |
*price indicative
- RS Stock No.:
- 608-281
- Mfr. Part No.:
- 3240749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling in a variety of applications. Crafted from durable materials, it delivers superior tensile strength, ensuring reliable performance under pressure. The product features internal teeth for added security, preventing slippage and ensuring a firm hold on cables. Ideal for both industrial and domestic use, this cable tie maintains its integrity across a wide temperature range. Its hygroscopic properties make it suitable for use in varying levels of humidity, while the sleek black finish lends a professional touch to any installation.
Suitable for use with a variety of cable diameters
Hygroscopic properties allow it to adapt to fluctuating humidity levels
Designed for easy installation making it a convenient choice for users
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
