Phoenix Contact Cable Tie, Standard, 200 mm x 2.6mm, Black Polyamide
- RS Stock No.:
- 638-809
- Mfr. Part No.:
- 3240742
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€38.93
(exc. VAT)
€47.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.93 | €0.039 |
*price indicative
- RS Stock No.:
- 638-809
- Mfr. Part No.:
- 3240742
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | WT-HF | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 52mm | |
| Standards/Approvals | DNV ID: TAE00004VK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series WT-HF | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 52mm | ||
Standards/Approvals DNV ID: TAE00004VK | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is a reliable solution for secure bundling and organisation of cables and wires. Designed with internal teeth for a firm grip, it ensures a tight hold without compromising on flexibility. Crafted from high quality PA 6.6 material, it can withstand challenging conditions, making it ideal for various applications. The compact width and standard length provide versatility, catering to a wide range of cable diameters. Whether for industrial use or at home, this product seamlessly blends functionality with durability, ensuring that your wiring remains neatly arranged.
Optimised for both storage and transport at ambient temperatures
Environmentally friendly compliant with EU RoHS requirements
Lightweight design offers ease of handling and installation
Tailored packaging maintains ideal moisture levels during storage
Related links
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- TE Connectivity Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
