RS PRO Cable Tie, Standard, 370 mm x 7.5mm, Black Polyamide
- RS Stock No.:
- 642-837
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.98 | €0.29 |
*price indicative
- RS Stock No.:
- 642-837
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 370mm | |
| Width | 7.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 55kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Standard | |
| Maximum Bundle Diameter | 98mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 370mm | ||
Width 7.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 55kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Standard | ||
Maximum Bundle Diameter 98mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TR
RS PRO Standard Cable Tie, 370 mm Black
RS PRO offers a reliable and Durable solution for bundling and securing cables with its Standard Cable Tie. Designed for both indoor and outdoor use, this cable tie is Ideal for organising cables in various environments, providing a secure and neat finish.
Features and Benefits
Polyamide Material: Ensures durability and resistance to wear and tear
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 55 kg: Provides strong and secure bundling of cables
Wide Operating Temperature Range (-40 °C to 85 °C): Versatile for use in different environmental conditions
Maximum Bundle Diameter of 98 mm: Accommodates a wide range of cable sizes
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 55 kg: Provides strong and secure bundling of cables
Wide Operating Temperature Range (-40 °C to 85 °C): Versatile for use in different environmental conditions
Maximum Bundle Diameter of 98 mm: Accommodates a wide range of cable sizes
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
Applications
Electrical installations
Data centres
Automotive industry
Construction sites
Data centres
Automotive industry
Construction sites
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Black Polyamide
- RS PRO Cable Tie 370 mm x 4.5mm, Black Polyamide
- HellermannTyton Cable Tie Assemblies 175.5 mm x 7.5mm, Black Polyamide
- RS PRO Cable Tie 750 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Black Polyamide 66
