Phoenix Contact Cable Tie, Standard, 350 mm x 7.5mm, Black Polyamide

Subtotal (1 pack of 100 units)*

€24.53

(exc. VAT)

€30.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.53€0.245

*price indicative

RS Stock No.:
535-459
Mfr. Part No.:
3240717
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

350mm

Width

7.5mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

220N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Package Size

100

Maximum Bundle Diameter

100mm

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
PL
The Phoenix Contact Cable Tie is expertly designed for versatility in temporary fastening applications. Ideal for both professional and industrial settings, it offers an innovative locking mechanism that allows for easy removal when needed. Crafted from high quality PA 6.6 material, this cable tie showcases a striking black finish, ensuring a sleek and unobtrusive appearance in any installation. With its robust tensile strength, it is capable of securely holding cables and wires of varying diameters, making it an essential accessory for efficient cable management.

Optimised for both storage and transportation under specific environmental conditions

Resistant to UV radiation which ensuring longevity even in outdoor applications

Accommodates external cable diameters ranging significantly

Exceptional ambient temperature resilience supports a wide range of operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy