RS PRO Cable Tie, Non-Releasable, 300 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 834-111
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.27 | €0.133 |
*price indicative
- RS Stock No.:
- 834-111
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 300 mm Nylon Cable Tie
The RS PRO 300 mm Nylon Cable Tie is designed for secure and efficient bundling of cables and wires. Ideal for use in environments where a reliable and self-extinguishing solution is required, this cable tie offers a strong tensile strength of 222 N, ensuring durability and stability in various applications.
Features and Benefits
Length: 300 mm for versatile cable management
Material: Nylon for durability and flexibility
Fire Behaviour: Self-extinguishing for enhanced safety
Tensile Strength: 222 N for secure fastening
Width: 4.8 mm for optimal grip
Non-Releasable: Ensures permanent bundling
Maximum Operating Temperature: 85 °C for high-temperature environments
RoHS and UL Approved: Meets key safety and environmental standards
Material: Nylon for durability and flexibility
Fire Behaviour: Self-extinguishing for enhanced safety
Tensile Strength: 222 N for secure fastening
Width: 4.8 mm for optimal grip
Non-Releasable: Ensures permanent bundling
Maximum Operating Temperature: 85 °C for high-temperature environments
RoHS and UL Approved: Meets key safety and environmental standards
Applications
Electrical installations
Data centres
Automotive wiring
Industrial machinery
Data centres
Automotive wiring
Industrial machinery
Additional Information
Package Size: 100
Not UV resistant
Complies with RoHS and UL standards
Not UV resistant
Complies with RoHS and UL standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 430 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
