RS PRO Cable Tie, Heat Stabilised, 300 mm x 7.6mm, Light Green Nylon
- RS Stock No.:
- 656-022
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.30 | €0.243 |
*price indicative
- RS Stock No.:
- 656-022
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 55kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 80mm | |
| Standards/Approvals | Heat Stabilised | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 55kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 80mm | ||
Standards/Approvals Heat Stabilised | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heat Stabilised Cable Tie, 300 mm Nylon
The RS PRO Heat Stabilised Cable Tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, this cable tie is Ideal for applications requiring heat resistance and strong tensile strength, ensuring long-lasting performance in demanding environments.
Features and Benefits
Heat Stabilised Nylon: Provides excellent durability and performance in high-temperature environments up to 105 °C.
55 kg Tensile Strength: Ensures robust and secure bundling of cables and wires.
300 mm Length: Suitable for a wide range of applications, accommodating bundles up to 80 mm in diameter.
UL 94 V-2 Fire Behaviour: Offers a reliable level of flame retardancy for enhanced safety.
7.6 mm Width: Provides additional strength and stability for larger cable bundles.
55 kg Tensile Strength: Ensures robust and secure bundling of cables and wires.
300 mm Length: Suitable for a wide range of applications, accommodating bundles up to 80 mm in diameter.
UL 94 V-2 Fire Behaviour: Offers a reliable level of flame retardancy for enhanced safety.
7.6 mm Width: Provides additional strength and stability for larger cable bundles.
Applications
Electrical installations
Automotive wiring
Industrial machinery
Telecommunications
Automotive wiring
Industrial machinery
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Light Green Nylon
