RS PRO Cable Tie, Heat Stabilised, 300 mm x 4.8mm, Light Green Nylon
- RS Stock No.:
- 656-021
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.83 | €0.128 |
*price indicative
- RS Stock No.:
- 656-021
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.8mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Standards/Approvals | Heat Stabilised | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 83mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.8mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Standards/Approvals Heat Stabilised | ||
Package Size 100 units | ||
Maximum Bundle Diameter 83mm | ||
- COO (Country of Origin):
- TW
RS PRO Heat Stabilised Nylon Cable Tie, 300 mm Length
These RS PRO cable ties are designed for securing and organising cables in various environments. Made from Durable nylon, they offer excellent tensile strength and are heat stabilised for enhanced performance in high-temperature conditions.
Features and Benefits
Heat Stabilised: Ensures reliable performance in temperatures up to 105 °C
Tensile Strength of 22 kg: Provides robust support for bundled cables
300 mm Length: Suitable for a wide range of cable bundling needs
Maximum Bundle Diameter of 83 mm: Accommodates large cable groups
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
Light Green Colour: Easy identification and aesthetic integration
Tensile Strength of 22 kg: Provides robust support for bundled cables
300 mm Length: Suitable for a wide range of cable bundling needs
Maximum Bundle Diameter of 83 mm: Accommodates large cable groups
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
Light Green Colour: Easy identification and aesthetic integration
Applications
Electrical installations
Data centres
Industrial machinery
Automotive wiring
Data centres
Industrial machinery
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 368 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
