RS PRO Cable Tie, UV Protected Cable Tie, 368 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-044
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 29 January 2027
- Plus 110 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.80 | €0.118 |
*price indicative
- RS Stock No.:
- 656-044
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 94mm | |
| Standards/Approvals | UV Protected Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 94mm | ||
Standards/Approvals UV Protected Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 300 mm Length
These RS PRO UV Protected Cable Ties are designed for securing and organising cables in various environments. Made from Durable nylon, they offer excellent resistance to UV light, making them Ideal for outdoor applications. With a maximum bundle diameter of 83 mm, they provide a reliable solution for managing large cable groups.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor conditions.
High Tensile Strength: Supports up to 36 kg, providing robust cable management.
Nylon Material: Offers durability and flexibility for various applications.
300 mm Length: Suitable for bundling larger cable groups.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for safety.
RoHS Compliant: Meets environmental and safety standards.
High Tensile Strength: Supports up to 36 kg, providing robust cable management.
Nylon Material: Offers durability and flexibility for various applications.
300 mm Length: Suitable for bundling larger cable groups.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for safety.
RoHS Compliant: Meets environmental and safety standards.
Applications
Outdoor cable management
Electrical installations
Telecommunications
Construction projects
Electrical installations
Telecommunications
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
