RS PRO Cable Tie, Heavy Duty Cable Tie, 940 mm x 9mm, Black Nylon
- RS Stock No.:
- 656-071
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€183.94
(exc. VAT)
€226.25
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.94 | €1.839 |
*price indicative
- RS Stock No.:
- 656-071
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 940mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 284mm | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 940mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Maximum Bundle Diameter 284mm | ||
Standards/Approvals Heavy Duty Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 1219 mm Nylon
The RS PRO heavy duty cable tie is designed for securing and organising large bundles of cables or wires. With a length of 1219 mm and MADE from Durable nylon, it offers a reliable solution for managing complex cable systems in industrial environments. Its UV resistance ensures longevity even in outdoor applications.
Features and Benefits
Heavy Duty Design: Supports a tensile strength of 80 kg, Ideal for securing large bundles.
UV Resistant: Suitable for outdoor use, providing long-lasting performance.
Wide Temperature Range: Operates effectively up to 85 °C, accommodating various environments.
Large Bundle Capacity: Accommodates a maximum bundle diameter of 372 mm, perfect for extensive cable management.
Nylon Material: Offers durability and flexibility, ensuring secure fastening.
Fire Behaviour UL 94 V-2: Provides a level of flame retardancy for safety.
UV Resistant: Suitable for outdoor use, providing long-lasting performance.
Wide Temperature Range: Operates effectively up to 85 °C, accommodating various environments.
Large Bundle Capacity: Accommodates a maximum bundle diameter of 372 mm, perfect for extensive cable management.
Nylon Material: Offers durability and flexibility, ensuring secure fastening.
Fire Behaviour UL 94 V-2: Provides a level of flame retardancy for safety.
Applications
Industrial cable management
Outdoor installations
Electrical wiring systems
Construction projects
Outdoor installations
Electrical wiring systems
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Natural Nylon
- RS PRO Cable Tie 1.22 m x 2.5mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
