RS PRO Cable Tie, Non-Releasable, 292 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-097
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Temporarily out of stock
- 206 unit(s) shipping from 11 December 2026
- Plus 120 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.83 | €0.128 |
*price indicative
- RS Stock No.:
- 656-097
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 292mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 18kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Cold Weather Resistant | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 82mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 292mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 18kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Cold Weather Resistant | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 82mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 300mm Nylon Cable Tie, Non-Releasable
These RS PRO cable ties are designed for secure and reliable bundling of cables and wires. Made from Durable nylon, they are Ideal for use in various industrial and commercial settings. The non-releasable design ensures a permanent hold, making them suitable for applications where security is paramount.
Features and Benefits
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight.
High Tensile Strength: Withstands up to 22 kg, ensuring robust cable management.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse environments.
RoHS Compliant: Meets safety and environmental standards.
UL 94HB Rated: Provides a standard level of flame retardancy.
83 mm Maximum Bundle Diameter: Accommodates large cable bundles.
4.8 mm Width: Offers a balance between strength and flexibility.
High Tensile Strength: Withstands up to 22 kg, ensuring robust cable management.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse environments.
RoHS Compliant: Meets safety and environmental standards.
UL 94HB Rated: Provides a standard level of flame retardancy.
83 mm Maximum Bundle Diameter: Accommodates large cable bundles.
4.8 mm Width: Offers a balance between strength and flexibility.
Applications
Electrical installations
Data centres
Automotive wiring
Construction projects
Data centres
Automotive wiring
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 292 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 292 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 292 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Black Nylon
