RS PRO Cable Tie, Non-Releasable, 203 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-095
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€10.76
(exc. VAT)
€13.23
(inc. VAT)
Temporarily out of stock
- 201 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.76 | €0.108 |
*price indicative
- RS Stock No.:
- 656-095
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 22kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Cold Weather Resistant | |
| Standards/Approvals | Non-Releasable | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 22kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Cold Weather Resistant | ||
Standards/Approvals Non-Releasable | ||
Package Size 100 units | ||
Maximum Bundle Diameter 52mm | ||
- COO (Country of Origin):
- TW
RS PRO 250mm Nylon Cable Tie, Non-Releasable
These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are Ideal for use in various environments where cable management is essential. The non-releasable design ensures a secure hold, making them suitable for permanent installations.
Features and Benefits
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight.
High Tensile Strength: Withstands up to 22 kg, ensuring robust cable bundling.
Wide Temperature Range: Operates between -40 °C and 85 °C, suitable for diverse environments.
Non-Releasable Design: Provides a secure and permanent fastening solution.
Complies with RoHS and UL 94HB Standards: Ensures safety and reliability in various applications.
High Tensile Strength: Withstands up to 22 kg, ensuring robust cable bundling.
Wide Temperature Range: Operates between -40 °C and 85 °C, suitable for diverse environments.
Non-Releasable Design: Provides a secure and permanent fastening solution.
Complies with RoHS and UL 94HB Standards: Ensures safety and reliability in various applications.
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 203 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, White Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Light Brown Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, White Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
