RS PRO Cable Tie, Non-Releasable, 500 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 834-125
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€14.78
(exc. VAT)
€18.18
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 04 December 2026
- Plus 34 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.78 | €0.148 |
*price indicative
- RS Stock No.:
- 834-125
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 500mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 500mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie 500 mm
RS PRO offers a robust nylon cable tie designed for securing and organising cables efficiently. With a length of 500 mm, this cable tie is Ideal for bundling larger groups of cables or securing items in place. Its self-extinguishing properties enhance safety, making it suitable for various environments.
Features and Benefits
Length: 500 mm: Suitable for larger cable bundles
Material: Nylon: Provides durability and flexibility
Tensile Strength: 222 N: Ensures secure fastening
Width: 4.8 mm: Fits a wide range of applications
Self-Extinguishing: Enhances safety in case of fire
Non-Releasable: Ensures a permanent hold
Maximum Operating Temperature: 85 °C: Suitable for various environments
RoHS and UL Approved: Meets industry standards
Material: Nylon: Provides durability and flexibility
Tensile Strength: 222 N: Ensures secure fastening
Width: 4.8 mm: Fits a wide range of applications
Self-Extinguishing: Enhances safety in case of fire
Non-Releasable: Ensures a permanent hold
Maximum Operating Temperature: 85 °C: Suitable for various environments
RoHS and UL Approved: Meets industry standards
Applications
Electrical installations
Data centres
Automotive industry
Construction projects
Data centres
Automotive industry
Construction projects
Additional Information
Package Size: 100
Not UV Resistant
Not UV Resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 500 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 160 mm x 4.8mm, Black Nylon
