RS PRO Cable Tie, Non-Releasable, 300 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-118
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.22 | €0.112 |
*price indicative
- RS Stock No.:
- 656-118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 334N | |
| Series | Strong UV Resistant | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, Halogen Free, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 334N | ||
Series Strong UV Resistant | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, Halogen Free, UL | ||
- COO (Country of Origin):
- TW
The RS Pro Weather Resistant cable ties are designed for outdoor applications where prolonged exposure to sunlight and harsh environments is a concern. Made from UL-approved flame-retardant nylon, they have enhanced UV resistance, extending their lifespan in demanding conditions. Their secure locking mechanism ensures a firm hold, making them ideal for bundling cables, securing wiring, and organizing equipment in industrial, construction, and outdoor settings. Built for long-term performance, these ties provide a dependable solution for both professional and everyday use.
Constructed from UL94V-2 flame rated
UL approved Nylon 66 for enhanced safety
Resistant to ultraviolet light suitable for outdoor applications
Designed to prolong the useful life of the cable tie when exposed to sunlight
Super strength design for secure bundling
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
