Panduit Cable Tie, Cable Tie, 292 mm x 4.8mm, Black, Green Polypropylene

Subtotal (1 pack of 1000 units)*

€210.84

(exc. VAT)

€259.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€210.84€0.211

*price indicative

RS Stock No.:
767-211
Mfr. Part No.:
PLT3S-M100
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

292mm

Width

4.8mm

Colour

Black, Green

Material

Polypropylene

Sub Type

Cable Tie

Tensile Strength

133N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

115°C

Series

PLT

Maximum Bundle Diameter

76mm

COO (Country of Origin):
CR
The Panduit Heavy duty cable tie designed for secure fastening in various applications. It ensures optimal performance in harsh conditions while providing reliable strength and durability.

Built from weather-resistant polypropylene for enhanced durability

Boasts a minimum loop tensile strength of 30 lbs.

Optimised for use in extreme temperatures ranging from -76°F to 239°F

Distinct black colour with ultraviolet inhibitor for extended outdoor use

Suitable for various wiring and hose fastening applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy