Panduit Cable Tie, Cable Tie, 188 mm x 4.8mm, Black, Green Polypropylene

Image representative of range

Subtotal (1 pack of 1000 units)*

€150.60

(exc. VAT)

€185.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€150.60€0.151

*price indicative

RS Stock No.:
767-210
Mfr. Part No.:
PLT2S-M100
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

188mm

Width

4.8mm

Colour

Black, Green

Material

Polypropylene

Sub Type

Cable Tie

Minimum Operating Temperature

-60°C

Tensile Strength

133N

Series

PLT

Maximum Operating Temperature

115°C

Maximum Bundle Diameter

48mm

COO (Country of Origin):
MY
The Panduit Weather resistant cable ties designed to secure wiring and hoses. These ties exhibit superior chemical resistance and buoyancy, making them suitable for various demanding industrial applications.

Weather-resistant design ensures longevity in outdoor applications

Minimum loop tensile strength of 30 Lbs. provides Durable fastening

Made from polypropylene, offering excellent resistance to salts, bases, and acids

Buoyant material allows easy recovery from liquids during use

Low thread force enables straightforward installation and operator comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy