Panduit Cable Tie, Cable Tie, 142 mm x 3.6mm, Black, Green Polypropylene
- RS Stock No.:
- 767-213
- Mfr. Part No.:
- PLT1.5I-M109
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 1000 units)*
€60.24
(exc. VAT)
€74.10
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.24 | €0.06 |
*price indicative
- RS Stock No.:
- 767-213
- Mfr. Part No.:
- PLT1.5I-M109
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 142mm | |
| Width | 3.6mm | |
| Colour | Black, Green | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -60°C | |
| Series | PLT | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 142mm | ||
Width 3.6mm | ||
Colour Black, Green | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -60°C | ||
Series PLT | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 35mm | ||
The Panduit Polypropylene cable tie designed for fastening wiring and hoses in harsh environments. Its primary function is to provide superior resistance to chemical agents such as salts, bases, and acids.
Weather-resistant polypropylene material ensures durability in varied conditions
Min. loop tensile strength of 18 Lbs. (80N) for reliable fastening
Buoyant design allows the tie to float, enhancing visibility in liquid applications
Low water absorption of 0.1% per ASTM D570 maintains structural integrity
One-piece design facilitates easy installation and reduces operator fatigue
Related links
- Panduit Cable Tie 142 mm x 3.6mm Grey Polypropylene
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 368 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 99 mm x 2.5mm Green Polypropylene
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 142 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 142 mm x 3.2mm, Black Polyamide 66
