Panduit Cable Tie, Cable Tie, 295 mm x 4.8mm, Aqua Blue Fluoropolymer

Image representative of range

Subtotal (1 pack of 100 units)*

€346.38

(exc. VAT)

€426.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 21 December 2026
  • Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€346.38€3.464

*price indicative

RS Stock No.:
767-223
Mfr. Part No.:
PLT3S-C76
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

295mm

Width

4.8mm

Colour

Aqua Blue

Material

Fluoropolymer

Sub Type

Cable Tie

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

170°C

Series

PLT

Maximum Bundle Diameter

76mm

COO (Country of Origin):
CR
The Panduit Curved cable tie is designed for securing cables and wires in various configurations. Its robust construction ensures reliable fastening while accommodating a range of bundle diameters, providing versatility for numerous applications.

Dimensions include a minimum loop tensile rating of 50 lbs for strong support

Available in various sizes to accommodate diverse bundling needs

Constructed from high-quality materials, offering excellent resistance to chemicals

Designed with a curved shape for easier application in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy