Panduit Cable Tie, Cable Tie, 188 mm x 4.8mm, Aqua Blue Fluoropolymer

Image representative of range

Subtotal (1 pack of 100 units)*

€219.88

(exc. VAT)

€270.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€219.88€2.199

*price indicative

RS Stock No.:
767-222
Mfr. Part No.:
PLT2S-C76
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

188mm

Width

4.8mm

Colour

Aqua Blue

Material

Fluoropolymer

Sub Type

Cable Tie

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

170°C

Series

PLT

Maximum Bundle Diameter

48mm

COO (Country of Origin):
CR
The Panduit Standard curved cable tie designed for effective bundling and organisation of wires. Its robust construction ensures durability, making it an Ideal choice for various applications in cable management.

Features a minimum loop tensile rating of 50 lbs

Constructed with excellent resistance to most chemicals

Dimensions in metric units provide precise compatibility

Ideal for heavy-duty use, accommodating larger bundles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy