Panduit Cable Tie, Cable Tie, 371 mm x 12.2mm, Aqua Blue Fluoropolymer
- RS Stock No.:
- 767-226
- Mfr. Part No.:
- PLT4H-L76
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 50 units)*
€355.42
(exc. VAT)
€437.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €355.42 | €7.108 |
*price indicative
- RS Stock No.:
- 767-226
- Mfr. Part No.:
- PLT4H-L76
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 371mm | |
| Product Type | Cable Tie | |
| Width | 12.2mm | |
| Colour | Aqua Blue | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 170°C | |
| Series | PLT | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 371mm | ||
Product Type Cable Tie | ||
Width 12.2mm | ||
Colour Aqua Blue | ||
Material Fluoropolymer | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 170°C | ||
Series PLT | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie offers robust durability and tensile strength for demanding applications, engineered to secure cables efficiently while maintaining a sleek design for optimal performance.
Designed for heavy-duty use with a tensile strength of 120 lbs
Dimensions accommodate various cable types efficiently
Manufactured from high-quality material for enhanced longevity
Exhibits excellent resistance to most chemicals for reliability
Related links
- Panduit Cable Tie 292 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 371 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 295 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- NEMIQ Cable Tie 371 mm x 4.8mm, Blue Polyamide 66
- Panduit Cable Tie 366 mm x 7.6mm, Blue Nylon
