Panduit Cable Tie, Cable Tie, 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- RS Stock No.:
- 767-221
- Mfr. Part No.:
- PLT2I-C76
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 100 units)*
€271.08
(exc. VAT)
€333.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.08 | €2.711 |
*price indicative
- RS Stock No.:
- 767-221
- Mfr. Part No.:
- PLT2I-C76
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 6.6mm | |
| Colour | Aqua Blue | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 133N | |
| Maximum Operating Temperature | 170°C | |
| Series | PLT | |
| Maximum Bundle Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 6.6mm | ||
Colour Aqua Blue | ||
Material Fluoropolymer | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 133N | ||
Maximum Operating Temperature 170°C | ||
Series PLT | ||
Maximum Bundle Diameter 51mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie offers exceptional strength and reliability for securing cables in a variety of applications, designed for efficiency and effective organisation of cable management.
Constructed from high-performance materials ensuring durability and resistance to chemicals
Designed to withstand a minimum tensile strength of 28 lbs, ensuring secure fastening
Dimensions support a versatile range of applications, accommodating multiple cable sizes
The product meets industry standards, ensuring compliance with safety and quality requirements
Related links
- Panduit Cable Tie 188 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 295 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 371 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 292 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 371 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 3.4mm, Dark Blue Polypropylene
- Panduit Cable Tie 203 mm x 3.4mm, Blue Nylon
