Panduit Cable Tie, Cable Tie, 186 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 767-245
- Mfr. Part No.:
- PLT2S-C96A
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 100 units)*
€30.12
(exc. VAT)
€37.05
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.12 | €0.301 |
*price indicative
- RS Stock No.:
- 767-245
- Mfr. Part No.:
- PLT2S-C96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -40°C | |
| Series | PLT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -40°C | ||
Series PLT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 47mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie engineered for use in food and pharmaceutical industries, ensuring enhanced safety and compliance through metal detectability and antimicrobial properties.
Constructed with metal-impregnated materials for identification by metal detection equipment
Includes an EPA-registered antimicrobial additive to inhibit bacteria, mould, and fungi growth
Tested per ISO 22196:2019 and ASTM G21-15 standards for reliable performance
Rated with a tensile strength of 50lbs (222N) for enhanced durability
Designed in a blue colour for high visibility and quick identification
Related links
- Panduit Cable Tie 186 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 291 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12
- Thomas & Betts Cable Tie Grey Polyamide 66
- Thomas & Betts Cable Tie Red Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
