Panduit Cable Tie, Cable Tie, 366 mm x 4.8mm, Blue Nylon

Image representative of range

Subtotal (1 pack of 100 units)*

€42.17

(exc. VAT)

€51.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.17€0.422

*price indicative

RS Stock No.:
767-249
Mfr. Part No.:
PLT4S-C96A
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

366mm

Product Type

Cable Tie

Width

4.8mm

Colour

Blue

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-40°C

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

PLT

Maximum Bundle Diameter

102mm

COO (Country of Origin):
CR
The Panduit Cable tie offers reliable performance with a robust design, suitable for demanding environments. It provides effective bundling for various applications, ensuring enhanced safety and compliance in sensitive industries.

Constructed from metal-impregnated materials for metal detectability

Compliant with FDA HACCP standards and EU hygiene regulations

Embedded with an EPA-registered antimicrobial additive to inhibit microbial growth

Designed for high visibility with a distinct blue colour

Suitable for use in food, beverage, and pharmaceutical facilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy