Panduit Cable Tie, Cable Tie, 142 mm x 3.6mm, Black, Grey Polypropylene
- RS Stock No.:
- 767-265
- Mfr. Part No.:
- PLT1.5I-M100
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 1000 units)*
€60.24
(exc. VAT)
€74.10
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.24 | €0.06 |
*price indicative
- RS Stock No.:
- 767-265
- Mfr. Part No.:
- PLT1.5I-M100
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 142mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black, Grey | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Series | PLT1.5I-M100 | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 142mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black, Grey | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Series PLT1.5I-M100 | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 35mm | ||
The Panduit Polypropylene cable tie provides superior resistance to chemical exposure and ensure robust fastening of wiring and hoses in demanding environments.
Designed for excellent buoyancy, allowing visibility in liquids for easy recovery
Exhibits low thread force for straightforward and reliable installation
Offers an impressive loop tensile strength of 18 lbs
Resistant to a variety of chemicals, including acids and bases
Related links
- Panduit Cable Tie 142 mm x 3.6mm Green Polypropylene
- Panduit Cable Tie 99 mm x 2.5mm Grey Polypropylene
- Panduit Cable Tie PLT
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 142 mm x 3.6mm, Black Polyamide 66
- Panduit Cable Tie 290 mm x 7.6mm Grey Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm Grey Polypropylene
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
