RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Yellow Nylon
- RS Stock No.:
- 781-900
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€1.58
(exc. VAT)
€1.94
(inc. VAT)
In Stock
- 504 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.58 | €0.016 |
*price indicative
- RS Stock No.:
- 781-900
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Yellow | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Yellow | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO Easy-Snap cable ties offer a reliable solution for effective cable management and organisation. Their design combines strength with user-friendly hand-snappability, making them an Ideal choice for various bundling tasks.
2.5mm wide for versatility in securing and organising cables
Snappable by hand, eliminating the need for additional tools
Constructed from high-quality Virgin Nylon 66 for enhanced durability
Self-extinguishing fire behaviour for added safety during use
Smooth finish ensures gentle handling and avoids cable damage
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Silver Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Purple Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Orange Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
