RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Purple Nylon
- RS Stock No.:
- 781-902
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- 527 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.39 | €0.014 |
*price indicative
- RS Stock No.:
- 781-902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Purple | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Purple | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO Easy-Snap Cable Ties provide a reliable solution for securing and organising cables and components with ease, ensuring a tidy and efficient workspace.
Made from Durable Virgin Nylon 66 for long-lasting strength
Snappable by hand for quick and convenient adjustments
Smooth finish for easy handling and reduced abrasion risk
Self-extinguishing fire behaviour enhances safety during use
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Silver Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Orange Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Yellow Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
