3M Cable Tie, Cable Tie, 780 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 828-727
- Mfr. Part No.:
- 7000035314
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 box of 100 units)*
€93.46
(exc. VAT)
€114.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €93.46 | €0.935 |
*price indicative
- RS Stock No.:
- 828-727
- Mfr. Part No.:
- 7000035314
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 780mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 800N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Scotchflex | |
| Standards/Approvals | No | |
| Package Size | 10 | |
| Maximum Bundle Diameter | 235mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 780mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 800N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Scotchflex | ||
Standards/Approvals No | ||
Package Size 10 | ||
Maximum Bundle Diameter 235mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Ties, Nylon 6/6, 780mm Length - 7000035314
This cable tie provides an effective solution for organising and securing cables in various environments, enhancing safety and efficiency in both domestic and industrial settings. Constructed from Durable materials, it is well-suited for applications in the electronics and mechanical sectors. Its sleek black finish combines functionality with a professional appearance.
Features & Benefits
• Made from robust nylon for durability and long-lasting performance
• Black colour offers a discreet yet professional look
• Heavy-duty design suitable for demanding industrial conditions
• Flexible 780mm length accommodates various cable bundling needs
Applications
• Securing cables in industrial machinery
• Bundling electrical cables in automation systems
• Organising wiring in telecommunications
• Managing power leads in retail displays
• Organising cables in automotive settings
What is the maximum number of cables that can be bundled?
The maximum number depends on the thickness and size of the cables; however, the strong design efficiently supports multiple cables.
How do I ensure a secure fit?
Insert the end of the tie into the head and pull tight until the desired tension is achieved for a secure fit.
What happens if I need to remove them?
They can be easily cut with scissors or wire cutters without damaging surrounding cables.
Are they compatible with various types of cables?
Yes, they can effectively be used with a wide range of cable types, ensuring versatile applications.
Related links
- 3M Cable Tie 780 mm x 9mm, Black Polyamide 66
- Schneider Electric Cable Tie 780 mm x 8.8mm, Black Polyamide 66
- 3M Cable Tie 550 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66