RS PRO Cable Tie, Non-Releasable, 430 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 834-120
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.40 | €0.094 |
*price indicative
- RS Stock No.:
- 834-120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 430mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 430mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 430 mm Nylon Cable Tie
RS PRO offers a reliable and Durable cable tie solution designed for securing and organizing cables efficiently. With a non-releasable design, these cable ties ensure a secure hold, making them Ideal for permanent installations.
Features and Benefits
Length: 430 mm for versatile cable management
Material: Nylon for strength and durability
Tensile Strength: 222 N for secure fastening
Fire Behaviour: Self-extinguishing for enhanced safety
Width: 4.8 mm for a balanced profile
Maximum Operating Temperature: 85 °C for high-temperature environments
Standards: RoHS and UL compliant for assured quality
Material: Nylon for strength and durability
Tensile Strength: 222 N for secure fastening
Fire Behaviour: Self-extinguishing for enhanced safety
Width: 4.8 mm for a balanced profile
Maximum Operating Temperature: 85 °C for high-temperature environments
Standards: RoHS and UL compliant for assured quality
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Additional Information
Package Size: 100
Not UV resistant
Not UV resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Polyamide 66
