TE Connectivity Cable Tie, Screw Mount x 22mm, Black Nylon

Subtotal (1 pack of 75 units)*

€208.90

(exc. VAT)

€256.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€208.90€2.785

*price indicative

RS Stock No.:
509-039
Distrelec Article No.:
304-64-476
Mfr. Part No.:
1478769-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Tie

Width

22mm

Colour

Black

Material

Nylon

Sub Type

Screw Mount

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Package Size

75

COO (Country of Origin):
TR
The TE Connectivity Exceptional cable tie mount is designed to enhance the reliability of your cable management solutions. Made from high-quality nylon, it ensures a durable and long-lasting performance that withstands various environmental conditions. This product simplifies installation with its screw mounting type, offering a secure fit for your wires and cables. With a compact width of 22 mm, this cable tie mount is tailored for a neat and organised appearance, effectively managing your cables while maintaining functionality. Its compliance with EU regulations highlights its commitment to safety and environmental standards, making it an excellent choice for users seeking both performance and sustainability in their connectivity solutions.

Crafted from robust nylon material for improved durability

Screw mounting type facilitates quick and easy installation

Provides effective organisation for wires and cables

Meets stringent EU compliance standards for safety

Compact dimensions allow for a neat and tidy setup

Low halogen content contributes to an eco-friendly profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy