HellermannTyton Cable Tie, Inside Serrated, 110 mm x 2.5mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

€37.40

(exc. VAT)

€46.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€37.40€0.374

*price indicative

RS Stock No.:
215-9133
Mfr. Part No.:
113-01810 T18MR-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

110mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Series

T18MR

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

HF, RoHS

Maximum Bundle Diameter

20mm

COO (Country of Origin):
GB

HellermannTyton Connectivity T18MR Series Cable Tie, 110mm Length, 2.5mm Width - 113-01810 T18MR-PA66-BK


This cable tie is a black polyamide fastening solution designed to secure wiring and small bundles in industrial settings. It is intended for use where a compact, inside-serrated tie is required and where halogen-free material behaviour is specified. The product suits installations exposed to a wide temperature range and where environmental approvals like RoHS are relevant.

Features & Benefits


• 80N tensile strength delivers dependable retention for secured bundles
• Halogen-free construction reduces toxic gas during combustion
• Polyamide 6.6 material tolerates high operating temperatures
• Inside serration ensures positive grip on cable groups
• Withstands −40°C lower limits for cold-environment use
• 2.5mm width offers slim profile for tight routing

**Applications**


• Suitable for organising wiring looms in control panels
• Ideal for securing cable runs in electrical enclosures
• Used for harnessing wiring in automation equipment
• Can be used for bundling small-diameter hoses and cables

What maximum temperature can it handle during continuous operation?


It is rated for continuous use up to 85°C, allowing deployment near heat-generating components.

What bundle sizes can it effectively manage?


The tie is intended for bundles up to 20mm in diameter, suitable for Compact harnessing tasks.

Is it suitable for outdoor use with prolonged sunlight exposure?


It is not UV-resistant, so prolonged external sunlight exposure is not recommended without additional protection.

Which material properties influence chemical resistance and stiffness?


The polyamide 6.6 composition provides a balance of mechanical strength and thermal stability while defining its resistance profile.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy