HellermannTyton Cable Tie, Cable Tie, 100 mm x 2.5mm, Aqua Polyamide 66
- RS Stock No.:
- 182-5602
- Mfr. Part No.:
- MGT100
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 100 units)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.86 | €0.029 |
*price indicative
- RS Stock No.:
- 182-5602
- Mfr. Part No.:
- MGT100
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Aqua | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | MGT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Aqua | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series MGT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HellermannTyton Cable Tie
The HellermannTyton aquamarine (AE) cable tie has a 100mm length and 2.5mm width. It is made of Polyamide 6.6 material.
Features and Benefits:
• Operating temperature ranges between -40°C and +85°C
• Tensile strength is minimum 80N
• Maximum bundle diameter is 22mm
• Minimum bundle diameter is 1mm
Applications:
• Cables
• Wires
• Training plants
• Securing zips
• Identifying keys
• Securing loose items when transporting
• Unclog sinks
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Red Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie White Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Aqua Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Aqua Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
