HellermannTyton Cable Tie, Cable Tie, 152 mm x 3.5mm, Aqua Polyamide 66

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
182-5603
Mfr. Part No.:
MGT150
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

152mm

Width

3.5mm

Colour

Aqua

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Series

MGT

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

RoHS

Maximum Bundle Diameter

36mm

RoHS Status: Exempt

COO (Country of Origin):
JP

HellermannTyton Cable Tie


The HellermannTyton aquamarine (AE) cable tie has a 152mm length and 3.5mm width. It is made of Polyamide 6.6 material.

Features and Benefits:


• Operating temperature ranges between -40°C and +85°C

• Tensile strength is minimum 135N

• Maximum bundle diameter is 36mm

• Minimum bundle diameter is 1mm

Applications:


• Cables

• Wires

• Training plants

• Securing zips

• Identifying keys

• Securing loose items when transporting

• Unclog sinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy