HellermannTyton Cable Tie, Cable Tie, 202 mm x 4.6mm, Aqua Polyamide 66

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
182-5604
Mfr. Part No.:
MGT200
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

202mm

Product Type

Cable Tie

Width

4.6mm

Colour

Aqua

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MGT

Package Size

100

Standards/Approvals

RoHS

Maximum Bundle Diameter

50mm

RoHS Status: Exempt

COO (Country of Origin):
JP

HellermannTyton Cable Tie


The HellermannTyton aquamarine (AE) cable tie has a 202mm length and 4.6mm width. It is made of Polyamide 6.6 material.

Features and Benefits:


• Operating temperature ranges between -40°C and +85°C

• Tensile strength is minimum 80N

• Maximum bundle diameter is 50mm

• Minimum bundle diameter is 1.5mm

Applications:


• Cables

• Wires

• Training plants

• Securing zips

• Identifying keys

• Securing loose items when transporting

• Unclog sinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy