HellermannTyton Cable Tie, 375mm x 7.6 mm, Black Nylon
- RS Stock No.:
- 190-3714
- Mfr. Part No.:
- 132-37500
- Manufacturer:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3714
- Mfr. Part No.:
- 132-37500
- Manufacturer:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Length | 375mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | CT375 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 375mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series CT375 | ||
Maximum Bundle Diameter 100mm | ||
Fixing Ties for Single Hole Assembly
Fixing ties for single hole assembly
Heatproof and halogen-free
Both edges are serrated to let you feed in cables from either side
Can be released until tightened with the processing tool
BHT Series with round head and central recess
CT Series with small square head
Fire protection characteristics correspond to UL94 V2
Heatproof and halogen-free
Both edges are serrated to let you feed in cables from either side
Can be released until tightened with the processing tool
BHT Series with round head and central recess
CT Series with small square head
Fire protection characteristics correspond to UL94 V2
Related links
- HellermannTyton Cable Tie Black Nylon, Pk-50
- HellermannTyton Cable Tie Black Polyamide 6.6 (PA66), Pk-50
- HellermannTyton Cable Tie Black Nylon, Pk-100
- HellermannTyton Cable Tie 375mm x 7.6 mm Pk-250
- HellermannTyton Cable Tie Black Nylon, Pk-200
- HellermannTyton Cable Tie Black Nylon, Pk-500
- HellermannTyton Cable Tie Black Nylon, Pk-100
- HellermannTyton Cable Tie 250mm x 7.6 mm Pk-100