HellermannTyton Cable Tie, Non-Releasable, 203 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 192-5269
- Mfr. Part No.:
- 111-85019 IT50R-PA66-NA
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€27.22
(exc. VAT)
€33.48
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 December 2026
- Plus 40 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €27.22 | €0.272 | - |
| 15 - 49 | €25.82 | €0.258 | 5% |
| 50 + | €24.49 | €0.245 | 10% |
*price indicative
- RS Stock No.:
- 192-5269
- Mfr. Part No.:
- 111-85019 IT50R-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | IT50R | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, HF | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 44.5mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series IT50R | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, HF | ||
Package Size 100 | ||
Maximum Bundle Diameter 44.5mm | ||

HellermannTyton IT50R Series Cable Tie, 203mm Length, 225N Tensile Strength - 111-85019 IT50R-PA66-NA
This cable tie is made from Polyamide 6.6, providing exceptional durability and flexibility for bundling cables. It operates effectively in temperatures ranging from -40°C to +85°C and features a UL94 V2 flammability rating, making it suitable for safety-critical applications.
Features & Benefits
• Constructed from durable Polyamide 6.6
• Non-releasable design for secure bundling
• Halogen-free for safer use
• High tensile strength of 225N
• UV resistant for outdoor applications
• Accommodates bundles up to 44.5mm in diameter
Applications
• Ideal for securing and managing wires and cables
• Suitable for industrial and outdoor environments
• Effective in varying temperature conditions
What diameter of cable bundles can it accommodate?
It can bundle cables with a minimum diameter of 9.5mm and a maximum of 44.5mm.
What is the packaging content for this product?
The product is supplied in a pack of 225 units.
Related links
- HellermannTyton Cable Tie 203.2 mm x 28mm, Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Natural Polyamide 66
