MECATRACTION Cable Tie CCD9-A, kit contents: 1 Cable Tie
- RS Stock No.:
- 200-7083
- Mfr. Part No.:
- CCD9-62A
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€49.70
(exc. VAT)
€61.10
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 17 December 2026
- Plus 3,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.497 | €49.70 |
*price indicative
- RS Stock No.:
- 200-7083
- Mfr. Part No.:
- CCD9-62A
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cable Tie | |
| Kit Contents | 1 Cable Tie | |
| Series | CCD9-A | |
| Standards/Approvals | UL, HF | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cable Tie | ||
Kit Contents 1 Cable Tie | ||
Series CCD9-A | ||
Standards/Approvals UL, HF | ||
CCD9-62A
The Mecatraction removable notched cable ties.
Material: white polyamide (internal use)
Halogen free
Melting temperature: 250°C
Flammability rating: UL 94 V0
Limit oxygen index (LOI): 31%
Operating temperature: -40°C to +110°C
Assembling temperature : -10°C to +50°C
Resistance to external agents: bases, acids, oils, hydrocarbons, salt fog
Related links
- MECATRACTION Cable Tie CCD9-A, kit contents: 100 Box
- MECATRACTION Cable Tie CCD9-A, kit contents: 100 per Box
- Contactum 1 Cable Gland Kit, kit contents: 1 x Tails Red Kit
- Lapp SKINTOP ST Series 1 Cable Gland PG13.5
- Lapp SKINTOP GMP-GL Series 1 Cable Gland Locknut PG42
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
