Thomas & Betts Cable Tie, Cable Tray, 365.7 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-1246
- Distrelec Article No.:
- 301-63-491
- Mfr. Part No.:
- 7TAG054360R0316
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.82 | €0.288 |
*price indicative
- RS Stock No.:
- 253-1246
- Distrelec Article No.:
- 301-63-491
- Mfr. Part No.:
- 7TAG054360R0316
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 365.7mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 220N | |
| Series | TY400 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E49405 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 365.7mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 220N | ||
Series TY400 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E49405 | ||
Package Size 100 | ||
Maximum Bundle Diameter 102mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY400-50-100 cable ties are made of natural color, nylon/polyamide 6.6 for temperatures up to 85°c. It has length of 365.76mm (14.4 inches), width of 4.673mm (0.184 inches) and has thickness of 1.24mm (0.049 inches).
Flexible and conduit support
Tensile strength rating of 220 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365.7 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 294 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66