HellermannTyton Cable Tie, Non-Releasable, 369 mm x 8.9mm, Grey Stainless Steel
- RS Stock No.:
- 215-9055
- Mfr. Part No.:
- 111-01631 MST360M-SS304-ML
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€318.37
(exc. VAT)
€391.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €318.37 | €3.184 |
*price indicative
- RS Stock No.:
- 215-9055
- Mfr. Part No.:
- 111-01631 MST360M-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 369mm | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 1.5kN | |
| Minimum Operating Temperature | -80°C | |
| Series | MST360M | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | IEC 62275 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 369mm | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Grey | ||
Material Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 1.5kN | ||
Minimum Operating Temperature -80°C | ||
Series MST360M | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals IEC 62275 | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
The HellermannTyton MST-Series cable ties are made from stainless steel 304. No loosening after bundling. Corrosion and weather resistant. Significantly improved vibration resistance. Space saving solution. High temperature resistant. Non-burning. Stainless steel cable ties are designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common. The MST-Series tie with its new punch-locking mechanism is an excellent choice especially for environments which require high resistance to vibrations.
Tool made of heavy duty parts to ensure optimum performance in demanding environments
Ideal for heavy-duty ties (T50-T250), clamp and button head ties
Related links
- HellermannTyton Cable Tie 509 mm x 8.9mm, Grey Stainless Steel
- HellermannTyton Cable Tie 700 mm x 8.9mm, Grey Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 521 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic Stainless Steel
